Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part No3CRH30330
Newark Part No.02M0119
Product Range3CRH Series
Your Part Number
No Longer Available
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part No3CRH30330
Newark Part No.02M0119
Product Range3CRH Series
Technical Datasheet
Capacitance0.33µF
Capacitance Tolerance± 20%
Resistance33ohm
Resistance Tolerance± 30%
Resistor Power Rating6W
Voltage(AC)500V
Voltage(DC)-
Product Range3CRH Series
Operating Temperature Max70°C
Operating Temperature Min-40°C
Product Diameter-
Product Height-
Product Length62mm
Product Width46mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Three phase RC network with flying leads
- 500VAC rating for application in high voltage phase control
- Flexible wire leads with external mounting tab
- 6 and 10watt non-inductive, high pulse resistors
- 33ohm resistance, 0.33µF capacitance
Technical Specifications
Capacitance
0.33µF
Resistance
33ohm
Resistor Power Rating
6W
Voltage(DC)
-
Operating Temperature Max
70°C
Product Diameter
-
Product Length
62mm
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
500V
Product Range
3CRH Series
Operating Temperature Min
-40°C
Product Height
-
Product Width
46mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
