Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE904Copy
Newark Part No.24M6866
Technical Datasheet
Convert From-
Convert To-
Hole Diameter1mm
Pitch Spacing2.54mm
Row Pitch0.5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Double sided
- Plated with chemical Ni/Au surface and solder stop masks
Technical Specifications
Convert From
-
Hole Diameter
1mm
Row Pitch
0.5mm
SVHC
No SVHC (27-Jun-2024)
Convert To
-
Pitch Spacing
2.54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
