Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part No2SK3019TL
Newark Part No.
Re-Reel74M6353
Cut Tape74M6353
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part No2SK3019TL
Newark Part No.
Re-Reel74M6353
Cut Tape74M6353
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100mA
Drain Source On State Resistance13ohm
On Resistance Rds(on)13ohm
Transistor Case StyleEMT
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Power Dissipation Pd150mW
Gate Source Threshold Voltage Max1.5V
Power Dissipation150mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 2SK3019TL
1 Product Found
Product Overview
The 2SK3019TL is a N-channel silicon MOSFET offers 30V drain source voltage and ±100mA continuous drain current. It is suitable for use in interfacing, switching applications.
- Low ON-resistance
- Fast switching speed
- 2.5V Low voltage drive makes this device ideal for portable equipment
- Drive circuits can be simple
- Parallel use is easy
Applications
Power Management, Portable Devices, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
13ohm
Transistor Case Style
EMT
Rds(on) Test Voltage
4V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100mA
On Resistance Rds(on)
13ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
150mW
Power Dissipation
150mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate