Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part No2SD2351T106W
Newark Part No.40P3481
Your Part Number
Technical Datasheet
2,583 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.333 |
| 25+ | $0.293 |
| 50+ | $0.251 |
| 100+ | $0.211 |
| 250+ | $0.185 |
| 500+ | $0.159 |
| 1000+ | $0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SD2351T106W
Newark Part No.40P3481
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current50mA
Power Dissipation200mW
Power Dissipation Pd200mW
DC Collector Current50mA
Transistor Case StyleSOT-323
DC Current Gain hFE820hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min820hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2SD2351T106W is a 0.15A General Purpose Transistor with high DC current gain.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation
200mW
DC Collector Current
50mA
DC Current Gain hFE
820hFE
No. of Pins
3Pins
DC Current Gain hFE Min
820hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Continuous Collector Current
50mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability