New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    AM-RRQ3-433

                                                                                                    RF MODULE, RECEIVER, SUP-HET, AM, 433MHZ

                                                                                                    RF SOLUTIONS
                                                                                                    RF SOLUTIONS AM-RRQ3-433
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoAM-RRQ3-433
                                                                                                    Newark Part No.03P1989
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RF SOLUTIONS
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoAM-RRQ3-433
                                                                                                    Newark Part No.03P1989
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Modulation-
                                                                                                    Data Rate Max3Kbps
                                                                                                    Frequency433MHz
                                                                                                    Sensitivity dBm-106dBm
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Supply Current5mA
                                                                                                    Supported Devices - RF Receivers-
                                                                                                    RF Receiver Applications-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RF Solutions AM Superheterodyne Receivers are compact modules, which can be used to capture undecoded data from any equivalent AM Transmitter, such as R.F. Solutions AM-RT4 range of transmitters. Receivers are manufactured on a ceramic substrate, the RRQ3 incorporates an LC Filter, pre amplifier front end and PLL Synthesiser for high sensitivity and reduced EMC emissions. The RRQ5 incorporates a SAW Filter to provide a further increase in the module sensitivity. The modules show a very high frequency stability over a wide operating temperature even when subjected to mechanical vibrations or manual handling offering a very cost effective solution.

                                                                                                    • Compact hybrid module
                                                                                                    • Compatible with RF solutions AM transmitters
                                                                                                    • Low current consumption
                                                                                                    • Laser trimmed inductor gives extremely high frequency sensitivity and stability
                                                                                                    • Front end pre-amplifier reduces EMC emissions from the antenna
                                                                                                    • CMOS/TTL compatible output
                                                                                                    • Requires no radio license to operate
                                                                                                    • ETSI300-220 compliance (Super Heterodyne)
                                                                                                    • Protective conformal coating
                                                                                                    • Compliant to ETS300-220

                                                                                                    Applications

                                                                                                    Wireless, RF Communications

                                                                                                    Warnings

                                                                                                    Do not use veroboad or stripboard to mount the module.

                                                                                                    Notes

                                                                                                    Keep the module away from other EMF generating components and mount the antenna as close to the module as possible.

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    -

                                                                                                    Frequency

                                                                                                    433MHz

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Current

                                                                                                    5mA

                                                                                                    RF Receiver Applications

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Data Rate Max

                                                                                                    3Kbps

                                                                                                    Sensitivity dBm

                                                                                                    -106dBm

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Supported Devices - RF Receivers

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.