Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part No110C2-433A
Newark Part No.87P0312
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.730 |
| 5+ | $36.630 |
| 10+ | $34.520 |
| 25+ | $33.060 |
| 50+ | $32.060 |
| 100+ | $31.060 |
| 250+ | $29.860 |
Price for:Each
Minimum: 1
Multiple: 1
$38.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part No110C2-433A
Newark Part No.87P0312
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels2 Channel
Frequency433.92MHz
Range100m
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Remote Control Type
Transmitter
Frequency
433.92MHz
Product Range
-
No. of Channels
2 Channel
Range
100m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate