Print Page
366 In Stock
Need more?
116 Delivery in 1-3 Business Days(US stock)
250 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.61 |
| 10+ | $24.88 |
| 25+ | $24.22 |
| 50+ | $22.97 |
| 100+ | $21.56 |
| 250+ | $19.34 |
| 500+ | $17.22 |
Price for:Each
Minimum: 1
Multiple: 1
$27.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC7-A20X24D
Newark Part No.14M7218
Product RangeC7 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeC7 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance174ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C7-A20X24D is a Power Relay with standard DPDT-CO silver nickel contacts. This C7-series socket mount power relay has QRC 8-pin, miniature flat blade, quick-connect terminals and Faston.
- IP40 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
24VDC
Product Range
C7 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
174ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate