| Quantity | Price |
|---|---|
| 1+ | $552.000 |
Product Information
Product Overview
The ZSD1000A is a 0.25" servo mount Shaft Encoder with quadrature output. The Model ZSD encoder is ideal for applications requiring a miniature, high precision, low cost encoder, designed with all metal construction for years of trouble-free operation. The NPN open collector outputs are each current limited to 20mA. The outputs are standard quadrature with index, available in resolutions up to 2500 pulses per shaft revolution. The quadrature separation is typically 90 electrical degrees. Output A leads output B for clockwise rotation of the encoder shaft.
- General duty
- Current sink outputs
- 5-wire 3' Cable
- 1000 Pulses per revolution
- 8000rpm Maximum speed capability
Applications
Industrial
Technical Specifications
Mechanical
1000PPR
-
Quadrature
ZSD Series
-
Flatted End
6.34mm
28V
85°C
Wire Leaded
Incremental
0 Detents
Without Push Switch
Servo Mount
8000rpm
2Channels
12.7mm
4.75V
-20°C
IP64
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate