Print Page
ZMD2000B
Rotary Encoder, Length Sensor, Mechanical, Incremental, 2000 PPR, 0 Detents, Without Push Switch
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | ZMD2000BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 19P7185 |
| Product Range | ZMD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $678.760 |
| 5+ | $667.480 |
| 10+ | $656.190 |
| 25+ | $643.070 |
| 50+ | $629.940 |
Price for:Each
Minimum: 1
Multiple: 1
$678.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | ZMD2000BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 19P7185 |
| Product Range | ZMD Series |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Incremental |
| Encoder Resolution | 2000PPR |
| No. of Detents | 0 Detents |
| Orientation | - |
| Push Switch | Without Push Switch |
| Encoder Output | NPN Open Collector, Quadrature |
| Encoder Mounting | Bracket Mount |
| Product Range | ZMD Series |
| Rotational Speed Max | 6000rpm |
| Rotational Life Cycles | - |
| No. of Channels | 2Channels |
| Shaft Type | Flatted End |
| Shaft Length | - |
| Shaft Diameter | 6.35mm |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 28V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| IP Rating | IP50 |
| Termination | Wire Leaded |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 2000PPR |
| Orientation | - |
| Encoder Output | NPN Open Collector, Quadrature |
| Product Range | ZMD Series |
| Rotational Life Cycles | - |
| Shaft Type | Flatted End |
| Shaft Diameter | 6.35mm |
| Supply Voltage Max | 28V |
| Operating Temperature Max | 85°C |
| Termination | Wire Leaded |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | 0 Detents |
| Push Switch | Without Push Switch |
| Encoder Mounting | Bracket Mount |
| Rotational Speed Max | 6000rpm |
| No. of Channels | 2Channels |
| Shaft Length | - |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -20°C |
| IP Rating | IP50 |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A001 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
