New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Rotary Encoders
                                                                                                    Print Page

                                                                                                    ZBH05002

                                                                                                    Rotary Encoder, Heavy Duty, Optical, Incremental, 500 PPR, 0 Detents, Without Push Switch

                                                                                                    RED LION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RED LION ZBH05002
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoZBH05002
                                                                                                    Newark Part No.19P7176
                                                                                                    Product RangeZBH Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Product Information

                                                                                                    RED LION
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoZBH05002
                                                                                                    Newark Part No.19P7176
                                                                                                    Product RangeZBH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Encoder TechnologyOptical
                                                                                                    Encoder TypeIncremental
                                                                                                    Encoder Resolution500PPR
                                                                                                    No. of Detents0 Detents
                                                                                                    Orientation-
                                                                                                    Push SwitchWithout Push Switch
                                                                                                    Encoder OutputQuadrature
                                                                                                    Encoder MountingPanel Mount
                                                                                                    Product RangeZBH Series
                                                                                                    Rotational Speed Max6000rpm
                                                                                                    Rotational Life Cycles500
                                                                                                    No. of Channels2Channels
                                                                                                    Shaft TypeD Type Flatted End
                                                                                                    Shaft Length19.05mm
                                                                                                    Shaft Diameter9.5mm
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max28V
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    IP Rating-
                                                                                                    TerminationMS Connector
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The ZBH05002 is a 2-channel Standard Duty Encoder contains an LED light source and a photo sensor that scans a shaft-mounted, slotted disc. An internal pulse-shaping amplifier circuit delivers a rectangular pulse signal from the current sinking output in response to the passing slots as it rotates. They can be direct-coupled to a machine shaft by means of a flexible-bellows, spring or rubber sleeve type coupling that allows for axial and radial misalignment. They can also be coupled with light instrument timing-belts. Timing-belt drives also allow convenient gear-up or gear-down speed ratio changes that can be useful for obtaining non-standard PPR rates.

                                                                                                    • Current sink outputs
                                                                                                    • Quadrature output
                                                                                                    • High pulse per revolution (PPR) rates
                                                                                                    • High-resolution counting or precision speed measurement from slow shaft speeds
                                                                                                    • Position measurement, bi-directional counting and in systems with backlash counting requirements
                                                                                                    • Black non-corrosive finished 6063-T6 aluminium housing
                                                                                                    • ABEC3 Double sealed ball bearings
                                                                                                    • 0 to 100°C Operating temperature

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Encoder Technology

                                                                                                    Optical

                                                                                                    Encoder Resolution

                                                                                                    500PPR

                                                                                                    Orientation

                                                                                                    -

                                                                                                    Encoder Output

                                                                                                    Quadrature

                                                                                                    Product Range

                                                                                                    ZBH Series

                                                                                                    Rotational Life Cycles

                                                                                                    500

                                                                                                    Shaft Type

                                                                                                    D Type Flatted End

                                                                                                    Shaft Diameter

                                                                                                    9.5mm

                                                                                                    Supply Voltage Max

                                                                                                    28V

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Termination

                                                                                                    MS Connector

                                                                                                    Encoder Type

                                                                                                    Incremental

                                                                                                    No. of Detents

                                                                                                    0 Detents

                                                                                                    Push Switch

                                                                                                    Without Push Switch

                                                                                                    Encoder Mounting

                                                                                                    Panel Mount

                                                                                                    Rotational Speed Max

                                                                                                    6000rpm

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Shaft Length

                                                                                                    19.05mm

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.