
Product Information
Product Overview
The T4811100 is a 1/16 DIN Temperature Controller accepts signals from a variety of temperature sensors, precisely displays the process temperature and provides an accurate output control signal to maintain the process at the desired temperature. The controller’s comprehensive yet simple programming allows it to meet a wide variety of application requirements. The controller operates in the PID control mode for both heating and cooling, with on-demand auto-tune, which will establish the tuning constants. The PID tuning constants may be fine-tuned by the operator at any time and then locked out from further modification. The controller employs unique overshoot suppression feature, which allows the quickest response without excessive overshoot. The unit can be transferred to operate in the manual mode, providing the operator with direct control of the output. The controller may also be programmed to operate in the ON/OFF control mode with adjustable hysteresis.
- PID Control with reduced overshoot
- On demand auto-tuning of PID settings
- NEMA 4X/IP65 bezel
- Dual LED displays for simultaneous indication of temperature and setpoint
- Status indicators for outputs and control modes
- Accepts 10 types of sensor inputs (thermocouple or RTD)
- Manual/automatic control modes
- Setpoint ramping for process startup
- Programmable user input (digital) for added flexibility
- Sensor error compensation (offset) and break detection
- Heating and optional cooling outputs
- Parameter security via programmable lockouts
- Field replaceable output boar
- Second setpoint setting
- PC software available for controller configuration
Applications
Industrial, Automation & Process Control, Thermal Management
Technical Specifications
-
-
-
-
-
-
-
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
