Low

CCARPG01 - 

Sensor Cable, 6 Pin, Circular 4 Position Receptacle, Free End, 3.048 m, 10 ft, ZBH Series

CCARPG01 - Sensor Cable, 6 Pin, Circular 4 Position Receptacle, Free End, 3.048 m, 10 ft, ZBH Series

The actual product may differ from image shown

Manufacturer:
RED LION RED LION
Manufacturer Part No:
CCARPG01
Newark Part No.:
46M3690
Product Range
ZBH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CCARPG01 is a 10ft Sensor Cable with 4-position receptacle to free/stripped end connection. It is suitable for ZBH series standard duty encoders.

Applications

Sensing & Instrumentation

Product Information

:
Circular 4 Position Receptacle
:
Free End
:
3.048m
:
10ft
:
ZBH Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$47.60 $ 47.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $56.00