Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCCARPG00
Newark Part No.19P7150
Product RangeZBH Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoCCARPG00
Newark Part No.19P7150
Product RangeZBH Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeZBH Series
Circular Connector Shell Style-
No. of Contacts6Contacts
Circular Contact Type-
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP66
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
-
Contact Material
-
IP Rating
IP66
Product Range
ZBH Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate