Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR24-150B
Newark Part No.64X6098
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.900 |
| 25+ | $48.820 |
| 50+ | $48.740 |
Price for:Each
Minimum: 15
Multiple: 15
$733.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR24-150B
Newark Part No.64X6098
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 1150V
Output Current - Output 150mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height9.4mm
DC / DC Converter MountingThrough Hole
Depth31.8mm
Input Voltage DC Min21V
Input Voltage DC Max27V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R24-150B is an INNOLINE DC/DC Regulated Converter with single-output. The high output voltage DIP24 converter is an improved version of Rxx-100_150A series with higher efficiency and reduced ripple. It offers 92 to 223VDC output voltage range.
- Remote voltage programming by external voltage or resistance
- Continuous short-circuit protection
- Cascadable for output voltages up to 420VDC
- 84% Efficiency at full load
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
50mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.4mm
Depth
31.8mm
Input Voltage DC Max
27V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
150V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate