Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR1S-3.305/ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64X4308
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $9.310 |
| 50+ | $9.030 |
| 100+ | $8.750 |
| 250+ | $8.460 |
Price for:Each
Minimum: 40
Multiple: 40
$372.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR1S-3.305/ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64X4308
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
DC / DC Converter MountingSurface Mount Device
Depth12.75mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The R1S-3.305/E is an ECONOLINE DC/DC Unregulated Converter enclosed open frame type and it is not potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter features an extended ambient temperature operating range of -40 to 100°C without derating and optional continuous short-circuit protection.
- Suitable for fully automated assembly (including vapor phase soldering)
- Built-in EN55022 class-A filter
- 3kVDC Isolation
- 72 to 78% Efficiency
- 1000µF Maximum capacitive load
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Depth
12.75mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (23-Jan-2024)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
10.7mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
2.97V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
