Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS 224Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34C8811
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.750 |
| 25+ | $2.490 |
| 100+ | $2.310 |
| 500+ | $2.160 |
| 1000+ | $2.030 |
| 5000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS 224Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34C8811
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (17-Jan-2023)
Alternatives for NYS 224
4 Products Found
Product Overview
- Long diecast shell
- Cable O.D.: 6mm
- Wiresize: 24 AWG
- Strain relief: Crimp type SnCe plated
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
