Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI3-MODB-1GB.Copy
Manufacturer Standard Lead Time80 weeks
Newark Part No.77Y6520
Product RangeRaspberry Pi 3 Model B
Also Known AsGTIN UPC EAN: 640522710850
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.100 |
Price for:Each
Minimum: 1
Multiple: 1
$41.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI3-MODB-1GB.Copy
Manufacturer Standard Lead Time80 weeks
Newark Part No.77Y6520
Product RangeRaspberry Pi 3 Model B
Also Known AsGTIN UPC EAN: 640522710850
Technical Datasheet
Silicon ManufacturerBroadcom
SOC TypeBroadcom BCM2837
Core Type64-bit ARM Cortex-A53
Silicon Family NameBCM2xxx
Core ArchitectureARM
No. of Cores4Cores
Core Sub-ArchitectureCortex-A53
GPUVideoCore IV
CPU Speed1.2GHz
Silicon Core NumberBCM2837
Kit ContentsRaspberry Pi 3 Model B Board
RAM Memory Size1GB
USB PortsUSB 2.0 x 4
Ethernet Ports10/100M Ethernet
HDMI PortsFull Size HDMI x 1
Product RangeRaspberry Pi 3 Model B
Audio / Video Interface3.5mm Audio Jack
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi ConnectivitySupported 802.11n
Bluetooth ConnectivityBluetooth 4.1 BLE
Power InletmicroUSB or GPIO
Power Over Ethernet-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.
- Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
- 1GB RAM
- BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
- 40-pin Extended GPIO
- 4x USB 2 ports
- 4 Pole stereo output and composite video port
- Full size HDMI
- CSI camera port for connecting a Raspberry Pi camera
- DSI display port for connecting a Raspberry Pi touchscreen display
- Micro SD port for loading your operating system and storing data
- Upgraded switched Micro USB power source up to 2.5A
- N.B. For warranty information, please go to www.farnell.com/raspberrypiwarranty
Applications
Communications & Networking, Wireless, Hobby & Education, Consumer Electronics
Technical Specifications
Silicon Manufacturer
Broadcom
Core Type
64-bit ARM Cortex-A53
Core Architecture
ARM
Core Sub-Architecture
Cortex-A53
CPU Speed
1.2GHz
Kit Contents
Raspberry Pi 3 Model B Board
USB Ports
USB 2.0 x 4
HDMI Ports
Full Size HDMI x 1
Audio / Video Interface
3.5mm Audio Jack
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 4.1 BLE
Power Over Ethernet
-
SOC Type
Broadcom BCM2837
Silicon Family Name
BCM2xxx
No. of Cores
4Cores
GPU
VideoCore IV
Silicon Core Number
BCM2837
RAM Memory Size
1GB
Ethernet Ports
10/100M Ethernet
Product Range
Raspberry Pi 3 Model B
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
Supported 802.11n
Power Inlet
microUSB or GPIO
SVHC
No SVHC (15-Jan-2018)
Alternatives for RASPBERRYPI3-MODB-1GB.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
