New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

RASPBERRY-PI - RASPBERRY-MODA-256M - MODEL A - ASSEMBLED BOARD ONLY

RASPBERRY-PIRASPBERRY-MODA-256M
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
RASPBERRY-PI
Newark Part Number:
56W4050
Manufacturer Part No:
RASPBERRY-MODA-256M
Product Information
  • MODEL A - ASSEMBLED BOARD ONLY
  • Silicon Manufacturer: Broadcom
  • Core Architecture: ARM
  • Core Sub-Architecture: ARM11
  • Silicon Core Number: BCM2835
  • Silicon Family Name: BCM2xxx
  • Kit Contents: Assembled Board Only
  • RoHS Compliant: Yes

Availability

2970 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $25.00  

  1. Qty

Price

Qty Price
1+  $25.00
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RASPBRRY-MODB-512M

RASPBERRY-PI

MODEL B - ASSEMBLED BOARD ONLY

Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM11; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx;

1
Price
For: 1 Each
1+
$35.00

1 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MC-RP001-BLK

MULTICOMP

ENCLOSURE, RASPBERRY PI, BLACK

Enclosure Type:Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:1.2"; External Height - Metric:30mm;

1315
Price
For: 1 Each
1+
$7.35
10+
$6.72
100+
$6.39
500+
$5.28

1315 available to ship today
WIPI

ELEMENT14

MODULE, WIFI, USB, FOR RASPBERRY PI

Networking Interface:USB ; RoHS Compliant: Yes;

5128
Price
For: 1 Each
1+
$14.99
10+
$13.49
100+
$11.99

5128 available to ship today
CR-31

DYNAMODE

CARD READER, MOBILE SIM & MEMORY, USB2.0

Connection Method:USB ; RoHS Compliant: Yes;

186
Price
For: 1 Each
1+
$4.99
10+
$4.49
100+
$3.99
500+
$3.75
more...

186 available to ship today
MC-RP001-CLR

MULTICOMP

ENCLOSURE, RASPBERRY PI, CLEAR

Enclosure Type:Box; Enclosure Material:ABS; Body Color:Transparent; External Height - Imperial:1.2"; External Height - Metric:30mm;

4717
Price
For: 1 Each
1+
$7.35
10+
$6.72
100+
$6.39
500+
$5.28

4717 available to ship today
PIVIEW

ELEMENT14

CABLE ASSEMBLY, HDMI TO VGA ADAPTER, RASPBERRY PI

Connector Type A:HDMI Type A Plug; Connector Type B:D Sub 15 Position Receptacle; Jacket Color:(Not Applicable) ; RoHS Compliant: Yes;

759
Price
For: 1 Each
1+
$19.99
10+
$17.99
100+
$15.99

759 available to ship today
18-94192670

MULTICOMP

HDMI AUDIO/VIDEO CABLE, 10M, 24AWG, BLACK

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black;

45
Price
For: 1 Each
1+
$58.35
25+
$55.38
50+
$52.98
100+
$51.12
more...

45 available to ship today
BG-32618

BUD INDUSTRIES

BOARD-GANIZER MULTI-DEVELOPMENT BOARD ENCLOSURE KIT

Accessory Type:Board-ganizer Enclosure Kit; For Use With:Arduino, Beagle Bone, DIY Electronics , Freescale Board, Olimex, Robotics & Raspberry Pi Projects;

115
Price
For: 1 Each
1+
$16.32
6+
$13.98
100+
$12.60
200+
$11.17
more...

115 available to ship today
RPI-HUB-MODULE

FTDI

MODULE, INTERFACE EXPANSION FOR RPI

Module Applications:Industrial and Telecommunication; Compliance Standard:(Not Available); Supported Devices:FT2232H; Module Interface:USB; Supply Voltage Max:5V;

5
Price
For: 1 Each
1+
$55.51
25+
$52.98
50+
$51.57
100+
$49.88
more...

5 available to ship today
MC-RP001-WHT

MULTICOMP

ENCLOSURE, RASPBERRY PI, WHITE

Enclosure Type:Box; Enclosure Material:ABS; Body Color:White; External Height - Imperial:1.2"; External Height - Metric:30mm;

1547
Price
For: 1 Each
1+
$7.35
10+
$6.72
100+
$6.39
500+
$5.28

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
1547 available to ship today
18-94192664

MULTICOMP

HDMI AUDIO/VIDEO CABLE, 1.5M, 28AWG BLACK

Cable Length - Imperial:4.921ft; Cable Length - Metric:1.5m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black ;

399
Price
For: 1 Each
1+
$9.92
50+
$8.96
100+
$8.25
250+
$7.60
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

399 available for delivery in 5-7 business days
(Continental US Only)
00055350

HAMA

PERIPHERAL ACCESSORY

External Depth:57mm; External Width:97mm;

75
Price
For: 1 Each
1+
$26.31
25+
$25.04
50+
$23.86
100+
$22.59
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

75 available for delivery in 5-7 business days
(Continental US Only)
USB DRDAQ

PICO TECHNOLOGY

DATA LOGGER, MULTIPLE, FOR EDUCATION

Input Voltage:± 1.25V, ± 2.5V, ± 5V, ± 10V; SVHC:No SVHC (20-Jun-2013); Bandwidth:100kHz; External Depth:77mm; External Width:70mm;

5
Price
For: 1 Each
1+
$189.57
10+
$176.10
25+
$164.55
50+
$158.78
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(RASPBERRY-PI) OR (Primary Platform) OR (RASPBERRY-MODA-256M)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP MC-RP001-BLK
1 Each
$7.35
1 Each
$14.99