Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoAS-20.000-18SMDT
Newark Part No.96F2760
Product RangeAS-SMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 1000
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-20.000-18SMDT
Newark Part No.96F2760
Product RangeAS-SMD Series
Technical Datasheet
Product RangeAS-SMD Series
Crystal TypeMicroprocessor
Crystal Frequency20MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR40ohm
Crystal Case / PackageSMD, 10.3mm x 3.8mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AS series SMD Crystal Unit operating at a frequency range of 3.2 to 70MHz with ±50PPM maximum frequency tolerance at 25°C. It is suitable for microprocessor applications.
- Excellent clock signal generator for CPU's
- Available in extended temperature range
- Low profile surface-mount
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
AS-SMD Series
Crystal Frequency
20MHz
Frequency Stability + / -
50ppm
ESR
40ohm
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 10.3mm x 3.8mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for AS-20.000-18SMDT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
