Print Page
454 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.109 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-11.0592-18
Newark Part No.96F2788
Product RangeAS Series
Technical Datasheet
Product RangeAS Series
Crystal TypeMicroprocessor
Crystal Frequency11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageThrough Hole, 10.3mm x 5mm
No. of Pins2
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AS Series
Crystal Frequency
11.0592MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 10.3mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

