Print Page
Product Information
ManufacturerRALTRON
Manufacturer Part NoA-3.6864-18
Newark Part No.96F2799
Product RangeA Series
Technical Datasheet
Product RangeA Series
Crystal TypeMicroprocessor
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR140ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
A Series
Crystal Frequency
3.6864MHz
Frequency Stability + / -
50ppm
ESR
140ohm
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for A-3.6864-18
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

