Print Page
497 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.420 |
| 25+ | $0.373 |
| 50+ | $0.327 |
| 100+ | $0.277 |
| 500+ | $0.235 |
| 1000+ | $0.201 |
| 2500+ | $0.183 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoA-12.000-18
Newark Part No.18M8536
Product RangeA Series
Technical Datasheet
Frequency Nom12MHz
Product RangeA Series
Crystal TypeMicroprocessor
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR25ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A-12.000-18 is a 2-pin through-hole Microprocessor Crystal Unit offers excellent clock signal generator for CPUs.
- Wide frequency range
- ±5ppm/year Maximum aging
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
Frequency Nom
12MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
A Series
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
ESR
25ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability