Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.20.126.003/0000
Newark Part No.34M9499
Product RangeRAFIX FS Series
Your Part Number
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.570 |
| 5+ | $23.290 |
| 10+ | $23.000 |
| 25+ | $22.720 |
| 50+ | $22.440 |
| 100+ | $22.150 |
| 250+ | $21.870 |
Price for:Each
Minimum: 1
Multiple: 1
$23.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.126.003/0000
Newark Part No.34M9499
Product RangeRAFIX FS Series
Technical Datasheet
Switch TerminalsSolder
No. of Poles2 Pole
Contact Current Max100mA
Contact Voltage AC Max42V
For Use WithRAFIX 22 FS Pushbutton Switches
Contact Voltage DC Max42V
Product RangeRAFIX FS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.20.126.003/0000 is a 1 NC + 1 NO grey universal Contact Block with gold contact and green/red plunger. It is suitable for 22 FS selector switches.
- Soldering into PCB attachment
- Self-cleaning bridge contact
- 85°C Maximum operating temperature
Applications
Industrial
Notes
Not recommended for emergency stop.
Technical Specifications
Switch Terminals
Solder
Contact Current Max
100mA
For Use With
RAFIX 22 FS Pushbutton Switches
Product Range
RAFIX FS Series
No. of Poles
2 Pole
Contact Voltage AC Max
42V
Contact Voltage DC Max
42V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
