Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.14.001.501/0000
Newark Part No.26M5434
Product RangeRACON 12 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.001.501/0000
Newark Part No.26M5434
Product RangeRACON 12 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeRACON 12 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max100mA
Contact Voltage DC Nom42V
Actuating Force360gf
Operating Force3.6N
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.14.001.501/0000 is a non-illuminated short-travel Tactile Switch which offer an extremely high switching reliability while needing very little space. They can be arranged as single keys, in rows or key blocks. When arranged under an overlay, RACON key switches should be combined with plungers.
- Outward solder terminals
- -40 to 90°C Operating temperature range
- Suitable for the most common soldering methods
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
42V
Operating Force
3.6N
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Product Range
RACON 12 Series
Switch Mounting
Through Hole
Contact Current Max
100mA
Actuating Force
360gf
Contact Rating
100mA at 42VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
