Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAF ELECTRONIC HARDWARE |
|---|---|
| Manufacturer Part No | M3466-SSCopy |
| Newark Part No. | 27T8193 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 167+ | $1.860 |
| 500+ | $1.640 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 167
Multiple: 167
$310.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAF ELECTRONIC HARDWARE |
|---|---|
| Manufacturer Part No | M3466-SSCopy |
| Newark Part No. | 27T8193 |
| Technical Datasheet | |
| Screw Head Style | Round Head |
| Thread Size - Metric | M3 |
| Screw Length | 9mm |
| Fastener Material | Stainless Steel |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Screw Head Style | Round Head |
|---|---|
| Screw Length | 9mm |
| Product Range | - |
| Thread Size - Metric | M3 |
|---|---|
| Fastener Material | Stainless Steel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
