Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2146-3506-AL
Newark Part No.27T8103
Product Range3506-AL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $0.743 |
| 500+ | $0.695 |
| 1000+ | $0.670 |
Price for:Each
Minimum: 435
Multiple: 1
$323.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2146-3506-AL
Newark Part No.27T8103
Product Range3506-AL Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM3.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length11mm
Overall Length17.35mm
External Width6mm
Product Range3506-AL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M2146-3506-AL is a M3.5 male to female Hex Standoff made of aluminium. It is used for printed circuit board mounting.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
11mm
External Width
6mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3.5
Standoff Type
Hex Male-Female
Overall Length
17.35mm
Product Range
3506-AL Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate