Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2100-2545-AL
Newark Part No.27T7967
Product Range2545-AL Series
Your Part Number
Technical Datasheet
1,663 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.64 |
| 100+ | $0.58 |
| 500+ | $0.54 |
| 1000+ | $0.52 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2100-2545-AL
Newark Part No.27T7967
Product Range2545-AL Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length5mm
Overall Length8.97mm
External Width4.5mm
Product Range2545-AL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M2100-2545-AL is a 4.5mm hex male/female Standoff made of aluminum body with plain finish. It is available in M2.5 x 0.45 thread size and 5mm length.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
5mm
External Width
4.5mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
8.97mm
Product Range
2545-AL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability