Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1266-2545-N
Newark Part No.27T7860
Product Range2545-N Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.97 |
| 500+ | $2.73 |
| 1000+ | $2.52 |
Price for:Each
Minimum: 186
Multiple: 1
$552.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1266-2545-N
Newark Part No.27T7860
Product Range2545-N Series
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female
Body Length19mm
Overall Length19mm
External Width4.5mm
Product Range2545-N Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
19mm
External Width
4.5mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M2.5
Standoff Type
Hex Female
Overall Length
19mm
Product Range
2545-N Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate