Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1259-2545-N
Newark Part No.27T7818
Product Range2545-N Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.040 |
| 500+ | $1.870 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 271
Multiple: 1
$552.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1259-2545-N
Newark Part No.27T7818
Product Range2545-N Series
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female
Body Length12mm
Overall Length12mm
External Width4.5mm
Product Range2545-N Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M1259-2545-N is a M2.5 female Hex Standoff made of nylon. It is used for printed circuit board mounting.
Applications
Industrial
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
12mm
External Width
4.5mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M2.5
Standoff Type
Hex Female
Overall Length
12mm
Product Range
2545-N Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability