Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1258-2545-SSCopy
Newark Part No.27T7813
Product Range2545-SS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 218+ | $1.040 |
| 500+ | $1.020 |
| 1000+ | $0.997 |
Price for:Each
Minimum: 218
Multiple: 1
$226.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1258-2545-SSCopy
Newark Part No.27T7813
Product Range2545-SS Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female
Body Length11mm
Overall Length11mm
External Width4.5mm
Product Range2545-SS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
11mm
External Width
4.5mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M2.5
Standoff Type
Hex Female
Overall Length
11mm
Product Range
2545-SS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
