Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0532-3-N
Newark Part No.27T7581
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $1.180 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 527
Multiple: 1
$621.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0532-3-N
Newark Part No.27T7581
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length3mm
Outer Diameter6mm
Inner Diameter3.2mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M0532-3-N is a 0.118-inch metric Round Spacer made of nylon. It is used for printed circuit board mounting and other applications requiring close control of dimensions.
Applications
Industrial
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
3mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate