Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0503-3-SS
Newark Part No.27T7513
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $0.757 |
| 500+ | $0.695 |
| 1000+ | $0.632 |
Price for:Each
Minimum: 385
Multiple: 1
$291.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0503-3-SS
Newark Part No.27T7513
Technical Datasheet
Spacer MaterialStainless Steel
Overall Length4mm
Outer Diameter4.5mm
Inner Diameter3.2mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
4.5mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
4mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate