Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0173-SSCopy
Newark Part No.27T7461
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 148+ | $2.650 |
| 500+ | $2.580 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 148
Multiple: 148
$392.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0173-SSCopy
Newark Part No.27T7461
Technical Datasheet
Screw Head StylePan Head Slotted
Thread Size - MetricM3.5
Screw Length14.5mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Screw Head Style
Pan Head Slotted
Screw Length
14.5mm
Product Range
-
Thread Size - Metric
M3.5
Fastener Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
