Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8102-632-A-24
Newark Part No.27T9013
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 100+ | $6.020 |
| 500+ | $5.670 |
| 1000+ | $5.370 |
Price for:Each
Minimum: 34
Multiple: 1
$219.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8102-632-A-24
Newark Part No.27T9013
Technical Datasheet
External Height - Imperial1"
External Height - Metric25.4mm
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
External Width - Imperial1.13"
External Width - Metric28.6mm
Handle MaterialAluminum
Handle TypeEquipment
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Imperial
1"
External Diameter - Imperial
0.25"
External Width - Imperial
1.13"
Handle Material
Aluminum
Product Range
-
External Height - Metric
25.4mm
External Diameter - Metric
6.35mm
External Width - Metric
28.6mm
Handle Type
Equipment
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
