Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8076-440-A-24
Newark Part No.27T9009
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 100+ | $6.510 |
| 500+ | $6.120 |
| 1000+ | $5.800 |
Price for:Each
Minimum: 32
Multiple: 1
$223.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8076-440-A-24
Newark Part No.27T9009
Technical Datasheet
External Height - Imperial1"
External Height - Metric25.4mm
External Diameter - Imperial0.187"
External Diameter - Metric4.762mm
External Width - Imperial4"
External Width - Metric101.6mm
Handle MaterialAluminum
Handle TypeEquipment
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Imperial
1"
External Diameter - Imperial
0.187"
External Width - Imperial
4"
Handle Material
Aluminum
Product Range
-
External Height - Metric
25.4mm
External Diameter - Metric
4.762mm
External Width - Metric
101.6mm
Handle Type
Equipment
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate