Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4542-632-AL-7
Newark Part No.27T8942
Product Range632-AL-7 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $0.704 |
| 500+ | $0.656 |
| 1000+ | $0.605 |
Price for:Each
Minimum: 455
Multiple: 1
$320.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4542-632-AL-7
Newark Part No.27T8942
Product Range632-AL-7 Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length25.4mm
Overall Length31.75mm
External Width6.35mm
Product Range632-AL-7 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4542-632-AL-7 is a 6-32 male to female Hex Standoff made of aluminium with clear Iridite finish. It is used for printed circuit board mounting.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
25.4mm
External Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
31.75mm
Product Range
632-AL-7 Series
Technical Docs (1)
Alternatives for 4542-632-AL-7
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
