Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2108-440-N
Newark Part No.27T8784
Product Range440-N Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.630 |
| 500+ | $3.380 |
| 1000+ | $3.120 |
Price for:Each
Minimum: 170
Multiple: 1
$617.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2108-440-N
Newark Part No.27T8784
Product Range440-N Series
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length19.05mm
Overall Length19.05mm
External Width6.35mm
Product Range440-N Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2108-440-N is a 4-40 female Hex Standoff made of nylon. It is used for printed circuit board mounting.
Applications
Industrial
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
4-40
Body Length
19.05mm
External Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
19.05mm
Product Range
440-N Series
Technical Docs (1)
Alternatives for 2108-440-N
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
