Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2058-440-SS
Newark Part No.27T8704
Product Range440-SS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 100+ | $5.080 |
| 500+ | $4.730 |
| 1000+ | $4.360 |
Price for:Each
Minimum: 66
Multiple: 1
$382.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2058-440-SS
Newark Part No.27T8704
Product Range440-SS Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length14.3mm
Overall Length14.3mm
External Width4.775mm
Product Range440-SS Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2058-440-SS is a 4-40 female Hex Standoff made of stainless steel. It is used for printed circuit board mounting.
Applications
Industrial
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
4-40
Body Length
14.3mm
External Width
4.775mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
14.3mm
Product Range
440-SS Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate