Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1133-4-SS
Newark Part No.27T8623
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.580 |
| 500+ | $1.460 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 200
Multiple: 1
$316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1133-4-SS
Newark Part No.27T8623
Technical Datasheet
Spacer MaterialStainless Steel
Overall Length20.65mm
Outer Diameter6.35mm
Inner Diameter2.921mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2018)
Overall Length
20.65mm
Inner Diameter
2.921mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate