Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1113-4-SS
Newark Part No.27T8521
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.050 |
| 500+ | $0.961 |
| 1000+ | $0.885 |
Price for:Each
Minimum: 304
Multiple: 1
$319.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1113-4-SS
Newark Part No.27T8521
Spacer MaterialStainless Steel
Overall Length12.7mm
Outer Diameter4.775mm
Inner Diameter2.921mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1113-4-SS is a 1/2-inch Round Spacer made of stainless steel. It is used for printed circuit board mounting and other applications requiring close control of dimensions.
Applications
Industrial
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
4.775mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
12.7mm
Inner Diameter
2.921mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate