Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1111-4-AL-7
Newark Part No.27T8507
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.245 |
| 1000+ | $0.231 |
Price for:Each
Minimum: 715
Multiple: 1
$175.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1111-4-AL-7
Newark Part No.27T8507
Spacer MaterialAluminium
Overall Length9.525mm
Outer Diameter4.775mm
Inner Diameter2.921mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
4.775mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
9.525mm
Inner Diameter
2.921mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate