Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR191305000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.14J7976
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.550 |
| 5+ | $101.730 |
| 10+ | $87.900 |
| 25+ | $83.300 |
| 50+ | $81.630 |
Price for:Each
Minimum: 1
Multiple: 1
$111.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR191305000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.14J7976
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R191305000 is a straight SMA to BNC Adapter with female to male connection and gold-plated beryllium copper contact. It features PTFE insulator and silicone rubber gasket.
- 250Veff Maximum voltage rating
- 5000MΩ Minimum insulation resistance
- 500-cycle Minimum life (mating)
- 1.05 + 0.0500 x F (GHz) Maximum VSWR
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R191305000
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
