Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR114553000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14J7837
Your Part Number
1,167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.080 |
| 5+ | $15.960 |
| 10+ | $14.840 |
| 25+ | $14.040 |
| 50+ | $13.480 |
| 100+ | $13.470 |
| 250+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$17.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR114553000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14J7837
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R114553000 is a straight bulkhead SMB Jack Receptacle, front mount, with gold over nickel plated brass center contact, gold over nickel plated brass body. This SMB series plug has PTFE insulation, panel mounting and solder termination. The SMB snap-on subminiature coaxial connector provides a fast and reliable connection for high density packaging for applications up to 4GHz. The design permits quick engagement and disengagement.
- Subminiature coaxial connector
- Snap-on coupling
- Low weight and reduced outline dimensions
- Meets MIL-C-39012 and MIL-C-39012/67-72 standard
- -55 to 100°C Temperature range
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for R114553000
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
