Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part No30C25Z450T
Newark Part No.92B6258
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeGeneral Purpose
Impedance45ohm
Power Rating Nom4W
External Width - Metric76mm
Resonant Frequency-
Speaker ShapeRound with Square Frame
External Width - Imperial2.992"
Frequency Response Min150Hz
Frequency Response Max10kHz
Speaker MountingPanel Mount
Product Range-
External Length - Metric76mm
External Length - Imperial2.992"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 30C25Z450T is a 3-inch square outdoor Industrial Intercom Loudspeaker with rugged construction. It features excellent sound reproduction in voice ranges and 4W power handling.
- Trouble-free operation
- Outdoor treatment
- Resistant to humidity, moisture and temperature extremes
- Long life with excellent response characteristics
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Impedance
45ohm
External Width - Metric
76mm
Speaker Shape
Round with Square Frame
Frequency Response Min
150Hz
Speaker Mounting
Panel Mount
External Length - Metric
76mm
SVHC
No SVHC (04-Feb-2026)
Driver Type
General Purpose
Power Rating Nom
4W
Resonant Frequency
-
External Width - Imperial
2.992"
Frequency Response Max
10kHz
Product Range
-
External Length - Imperial
2.992"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
