Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No761-18/003
Newark Part No.17B7286
Product Range761 Series
Your Part Number
No Longer Available
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No761-18/003
Newark Part No.17B7286
Product Range761 Series
Technical Datasheet
Product Range761 Series
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating6A
Voltage Rating250VAC
Switch Type1-Pole Switch
Contact Termination TypeSolder
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 761-18/003
2 Products Found
Product Overview
The 761-18/003 is a multi-function Power Entry Module with single 5x20mm fuse holder.
- 48 to 440Hz Operating frequency
- 0.04 to 0.07" Snap-in panel thickness
Technical Specifications
Product Range
761 Series
Gender
Plug
Current Rating
6A
Switch Type
1-Pole Switch
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Connector Type
IEC C14
Power Entry Module Applications
-
Voltage Rating
250VAC
Contact Termination Type
Solder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
