Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No719W-00/02
Newark Part No.17B6977
Product Range719W Series
Your Part Number
Technical Datasheet
402 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.180 |
| 25+ | $2.060 |
| 50+ | $1.980 |
| 100+ | $1.900 |
| 250+ | $1.810 |
| 500+ | $1.730 |
| 1000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No719W-00/02
Newark Part No.17B6977
Product Range719W Series
Technical Datasheet
Product Range719W Series
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeSolder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 719W-00/02 is a Power Inlet with IEC 320-C14 fuseholder, nickel-plated brass contacts, nylon molding, panel mounting and solder termination.
Technical Specifications
Product Range
719W Series
Power Entry Module Applications
-
Current Rating
10A
Switch Type
-
Contact Termination Type
Solder
Connector Terminals
Quick Connect
IP Rating
-
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 719W-00/02
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability