Print Page
Image is for illustrative purposes only. Please refer to product description.

260 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.350 |
| 5+ | $11.540 |
| 10+ | $10.730 |
| 25+ | $10.150 |
| 50+ | $9.740 |
| 100+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$12.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No712-00/00
Newark Part No.50B6852
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating10A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 712-00/00 is a type-C14 Rewirable Plug Assembly with nickel-plated brass contacts, nylon molding and screw termination. This cable mount plug assembly can be used with 18AWG cordage.
- UL94V-0 Flammability rating
- <lt/>10mΩ Contact resistance
- <gt/>1000MΩ Isolation resistance
- -40 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
10A
Contact Termination Type
Screw
Technical Docs (1)
Alternatives for 712-00/00
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
