Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No710W-00/03
Newark Part No.17B6888
Your Part Number
Technical Datasheet
366 In Stock
300 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.310 |
| 25+ | $1.230 |
| 50+ | $1.160 |
| 100+ | $1.110 |
| 250+ | $1.050 |
| 500+ | $0.992 |
| 1000+ | $0.945 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No710W-00/03
Newark Part No.17B6888
Technical Datasheet
Product Range-
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 710W-00/03 is a panel-mount female Power Entry Connector with quick-connect contact termination.
Applications
Power Management
Technical Specifications
Product Range
-
Gender
Receptacle
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C13 Outlet
Current Rating
15A
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 710W-00/03
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability