Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.110 |
| 250+ | $2.970 |
| 500+ | $2.780 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 100
Multiple: 100
$311.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450F/60
Newark Part No.04M4692
Technical Datasheet
Fan Frame Size120mm
For Use WithQualtek 120mm Axial Fans
Fixing Centers104.7mm
Filter Material-
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09450F/60 is a 60ppi Fan Filter Assembly made of plastic and is for use with the 120mm axial fans. It consists of a guard, foam filter media and media retainer for the removal of dust and contaminating particles with quick and simple installation.
Applications
Industrial
Technical Specifications
Fan Frame Size
120mm
Fixing Centers
104.7mm
Guard Material
Plastic
SVHC
No SVHC (25-Jun-2025)
For Use With
Qualtek 120mm Axial Fans
Filter Material
-
Product Range
-
Technical Docs (2)
Alternatives for 09450F/60
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
