Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450-M/45
Newark Part No.87F3917
Your Part Number
Technical Datasheet
12,152 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.42 |
| 10+ | $2.86 |
| 25+ | $2.64 |
| 50+ | $2.47 |
| 100+ | $2.32 |
| 250+ | $2.12 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450-M/45
Newark Part No.87F3917
Technical Datasheet
Fan Frame Size120mm
Filter MaterialFoam
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09450-M/45 is a Fan Filter Media for use with Qualtek 120mm axial fans.
Applications
HVAC
Technical Specifications
Fan Frame Size
120mm
Product Range
-
Filter Material
Foam
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 09450-M/45
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate